There are no models available for this part yet.
Overview of CRT0805-BX-9531ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0805-BX-9531ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC3825
|
Newark | Resthinfilm 0805 9K53 0.1% 125Mw Tc15 /Tape & Reel - 7" Reel |Bourns CRT0805-BX-9531ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3220 | Buy Now | |
DISTI #
118-CRT0805-BX-9531ELFTR-ND
|
DigiKey | RESTHINFILM 0805 9K53 0.1% 125MW Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2455 | Buy Now | |
DISTI #
CRT0805-BX-9531ELF
|
Avnet Americas | SMD Chip Resistor, 9.53 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BX-9531ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.2655 | Buy Now | |
DISTI #
652-CRT0805BX9531ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 9k53 0.1% 125mW TC15 RoHS: Compliant | 0 |
|
$0.2450 | Order Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 9.53 Kohm ±0.1% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1596 / $0.2672 | Buy Now | ||
DISTI #
CRT0805-BX-9531ELF
|
Avnet Abacus | SMD Chip Resistor, 9.53 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BX-9531ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 9.53 Kohm ±0.1% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1596 / $0.2672 | Buy Now |
CAD Models for CRT0805-BX-9531ELF by Bourns Inc
Part Data Attributes for CRT0805-BX-9531ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9530 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRT0805-BX-9531ELF
This table gives cross-reference parts and alternative options found for CRT0805-BX-9531ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BX-9531ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A9K53BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 9530ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0805-BX-9531ELF vs RP73D2A9K53BTG |