Part Details for CRT0603-PW-6492ELF by Bourns Inc
Overview of CRT0603-PW-6492ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0603-PW-6492ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9630
|
Newark | Resthinfilm 0603 64K9 0.01% 100Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-PW-6492ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.0700 | Buy Now |
DISTI #
CRT0603-PW-6492ELF-ND
|
DigiKey | RES SMD 64.9K OHM 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9979 | Buy Now |
DISTI #
CRT0603-PW-6492ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0603 Size 64.9K Ohm 0.01% 0.1 W 10 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0603-PW-6492ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6950 / $1.0934 | Buy Now |
DISTI #
652-CRT0603PW6492ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 64k9 0.01% 100mW TC10 RoHS: Compliant | 0 |
|
$0.9350 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 64.9 Kohm ±0.01% - ±10ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 64.9 Kohm ±0.01% - ±10ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
Part Details for CRT0603-PW-6492ELF
CRT0603-PW-6492ELF CAD Models
CRT0603-PW-6492ELF Part Data Attributes
|
CRT0603-PW-6492ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-PW-6492ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |