Part Details for CRT0603-PW-5112ELF by Bourns Inc
Overview of CRT0603-PW-5112ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5112ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 112 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5112ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 112 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for CRT0603-PW-5112ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9628
|
Newark | Resthinfilm 0603 51K1 0.01% 100Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-PW-5112ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.0700 | Buy Now |
DISTI #
CRT0603-PW-5112ELF-ND
|
DigiKey | RES SMD 51.1K OHM 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9979 | Buy Now |
DISTI #
CRT0603-PW-5112ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0603 Size 51.1K Ohm 0.01% 0.1 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0603-PW-5112ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6950 / $1.0934 | Buy Now |
DISTI #
652-CRT0603PW5112ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 51k1 0.01% 100mW TC10 RoHS: Compliant | 0 |
|
$0.9970 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 51.1 Kohm ±0.01% - ±10ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 51.1 Kohm ±0.01% - ±10ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
Part Details for CRT0603-PW-5112ELF
CRT0603-PW-5112ELF CAD Models
CRT0603-PW-5112ELF Part Data Attributes
|
CRT0603-PW-5112ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-PW-5112ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |