CRT0603-FZ-1182EST
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRT0603-FZ-1182EST by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CRT0603-FZ-1182EST by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-FZ-1182EST by Bourns Inc

CRT0603-FZ-1182EST
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
11800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-FZ-1182EST
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRT0603-FZ-1182EST

This table gives cross-reference parts and alternative options found for CRT0603-FZ-1182EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-1182EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX031182FEP3 Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec CRT0603-FZ-1182EST vs RTX031182FEP3
PRC0603TTC50Y11.8K+-1% Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-FZ-1182EST vs PRC0603TTC50Y11.8K+-1%
RN731JLTD1182F50 Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRT0603-FZ-1182EST vs RN731JLTD1182F50
PRC0603TC50X11.8K+-1% Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-FZ-1182EST vs PRC0603TC50X11.8K+-1%
AS0603Q1182F-T5 Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) CRT0603-FZ-1182EST vs AS0603Q1182F-T5
RT0603FRE0711K8L Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRT0603-FZ-1182EST vs RT0603FRE0711K8L
RBP06FBS1182 Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CRT0603-FZ-1182EST vs RBP06FBS1182
RP73G1J11K8FTD RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity CRT0603-FZ-1182EST vs RP73G1J11K8FTD
RN73R1JTTP1182F50 Fixed Resistor, Metal Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRT0603-FZ-1182EST vs RN73R1JTTP1182F50
BLU0603P-1182-FB50W Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CRT0603-FZ-1182EST vs BLU0603P-1182-FB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-FZ-1182EST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-FZ-1182EST by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0603-FZ-1182EST would you like to use for your alert(s)?
  • Please alert me when CRT0603-FZ-1182EST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-FZ-1182EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-FZ-1182EST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-FZ-1182EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-FZ-1182EST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-FZ-1182EST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: