-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, -15,15ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6996
|
Newark | Resthinfilm 0603 5K10 1% 100Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-FX-5101ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
118-CRT0603-FX-5101ELFCT-ND
|
DigiKey | RES SMD 5.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$0.0724 / $0.4600 | Buy Now |
DISTI #
CRT0603-FX-5101ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0603 Size 5.1K Ohm 1% 0.1 W 15 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0603-FX-5101ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0750 | Buy Now |
DISTI #
652-CRT0603FX5101ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 12094 |
|
$0.0580 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 5.10 Kohm ±1% - ±15ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0505 / $0.0788 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 5.10 Kohm ±1% - ±15ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0505 / $0.0788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0603-FX-5101ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FX-5101ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, -15,15ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRT0603-FX-5101ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FX-5101ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC15Y5.1K+-1% | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FX-5101ELF vs PRC0603TTC15Y5.1K+-1% |
RT0603FRC135K1 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CRT0603-FX-5101ELF vs RT0603FRC135K1 |
RP73D1J5K1FTDG | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-FX-5101ELF vs RP73D1J5K1FTDG |
WF06F5101FTLQ | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FX-5101ELF vs WF06F5101FTLQ |
AR03FTNX5101 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FX-5101ELF vs AR03FTNX5101 |
CRT0603-FX-5101EAS | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FX-5101ELF vs CRT0603-FX-5101EAS |
RT0603FRC075K1L | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FX-5101ELF vs RT0603FRC075K1L |
PRC0603TTC15X5.1K+-1% | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FX-5101ELF vs PRC0603TTC15X5.1K+-1% |
RNCF0603FKS5K10 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-FX-5101ELF vs RNCF0603FKS5K10 |
WF06F5101FALQ | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FX-5101ELF vs WF06F5101FALQ |