Part Details for CRT0603-BY-1002EST by Bourns Inc
Overview of CRT0603-BY-1002EST by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BY-1002EST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71095991
|
RS | CRT Thin Film Resistor,0603 10k0 0.1% 100mW TC25 | Bourns CRT0603-BY-1002EST RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0410 | RFQ |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
15000 In Stock |
|
$0.0370 / $0.0465 | Buy Now |
DISTI #
61139224
|
Verical | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2147 | Americas - 15000 |
|
$0.0495 / $0.0605 | Buy Now |
DISTI #
CRT0603-BY-1002EST
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: CRT0603-BY-1002EST) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
15000 In Stock |
|
$0.0370 / $0.0465 | Buy Now |
Part Details for CRT0603-BY-1002EST
CRT0603-BY-1002EST CAD Models
CRT0603-BY-1002EST Part Data Attributes
|
CRT0603-BY-1002EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-1002EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-1002EST
This table gives cross-reference parts and alternative options found for CRT0603-BY-1002EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-1002EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603E1002BGPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BY-1002EST vs P0603E1002BGPF |
BLU0603ER-1002-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | CRT0603-BY-1002EST vs BLU0603ER-1002-AT25Q |
AMF060310K0.05%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | CRT0603-BY-1002EST vs AMF060310K0.05%25PPM/KKP20 |
BLU0603P-1002-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | CRT0603-BY-1002EST vs BLU0603P-1002-BB25 |
9T06031A1002BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BY-1002EST vs 9T06031A1002BAPFT |
CRT0603-AY-1002EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BY-1002EST vs CRT0603-AY-1002EAS |
RN73R1JTTP1002B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BY-1002EST vs RN73R1JTTP1002B25 |
SF06R1002ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BY-1002EST vs SF06R1002ATLA |
SF06R1002ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BY-1002EST vs SF06R1002ATLQ |
RP73F1J10KATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CRT0603-BY-1002EST vs RP73F1J10KATG |