Part Details for CRT0603-BX-2741ELF by Bourns Inc
Overview of CRT0603-BX-2741ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BX-2741ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9599
|
Newark | Resthinfilm 0603 2K74 0.1% 100Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BX-2741ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
CRT0603-BX-2741ELF-ND
|
DigiKey | RES SMD 2.74KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1996 | Buy Now |
DISTI #
CRT0603-BX-2741ELF
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BX-2741ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.2187 | Buy Now |
DISTI #
652-CRT0603BX2741ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 2k74 0.1% 100mW TC15 RoHS: Compliant | 0 |
|
$0.1910 / $1.2200 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 2.74 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603 |
5000 In Stock |
|
$0.2083 / $0.2149 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 2.74 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603 |
5000 In Stock |
|
$0.2083 / $0.2149 | Buy Now |
Part Details for CRT0603-BX-2741ELF
CRT0603-BX-2741ELF CAD Models
CRT0603-BX-2741ELF Part Data Attributes:
|
CRT0603-BX-2741ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BX-2741ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BX-2741ELF
This table gives cross-reference parts and alternative options found for CRT0603-BX-2741ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BX-2741ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06032K740.05%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BX-2741ELF vs AMF06032K740.05%15PPM/KNP20 |
WF06F2741BTLQ | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BX-2741ELF vs WF06F2741BTLQ |
BLU0603P-2741-AT15Q | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-2741ELF vs BLU0603P-2741-AT15Q |
BLU0603ER-2741-BB15W | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-2741ELF vs BLU0603ER-2741-BB15W |
CRT0603-AX-2741EAS | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-BX-2741ELF vs CRT0603-AX-2741EAS |
AMF06032K740.05%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BX-2741ELF vs AMF06032K740.05%15PPM/KKP20 |
RT0603WRC132K74L | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BX-2741ELF vs RT0603WRC132K74L |
RP73D1J2K74ATDG | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BX-2741ELF vs RP73D1J2K74ATDG |
BLU0603ER-2741-AB15 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-2741ELF vs BLU0603ER-2741-AB15 |
239074432742L | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BX-2741ELF vs 239074432742L |