Part Details for CRT0603-AX-5100ELF by Bourns Inc
Overview of CRT0603-AX-5100ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50576-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for CRT0603-AX-5100ELF
CRT0603-AX-5100ELF CAD Models
CRT0603-AX-5100ELF Part Data Attributes
|
CRT0603-AX-5100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AX-5100ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AX-5100ELF
This table gives cross-reference parts and alternative options found for CRT0603-AX-5100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AX-5100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC13510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | CRT0603-AX-5100ELF vs RT0603WRC13510R |
RNCH0603BTS510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-AX-5100ELF vs RNCH0603BTS510R |
RNCF0603ATS510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-AX-5100ELF vs RNCF0603ATS510R |
RTX035100BCP3 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | CRT0603-AX-5100ELF vs RTX035100BCP3 |
PRC0603TTC15510R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AX-5100ELF vs PRC0603TTC15510R+/-0.05% |
PRC0603TC15510R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AX-5100ELF vs PRC0603TC15510R+/-0.1% |
AR03ATNX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CRT0603-AX-5100ELF vs AR03ATNX5100N |
PRC0603TTC15Y510R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AX-5100ELF vs PRC0603TTC15Y510R+-0.1% |
AR03BBNX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CRT0603-AX-5100ELF vs AR03BBNX5100N |
WF06F5100ATLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AX-5100ELF vs WF06F5100ATLQ |