Part Details for CRT0402-FZ-5491GLF by Bourns Inc
Overview of CRT0402-FZ-5491GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-5491GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3787
|
Newark | Resthinfilm 0402 5K49 1% 63Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0402-FZ-5491GLF RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
118-CRT0402-FZ-5491GLFTR-ND
|
DigiKey | RESTHINFILM 0402 5K49 1% 63MW TC Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
CRT0402-FZ-5491GLF
|
Avnet Americas | Res Thin Film 0402 5.49KOhm 1% 0.0625W 50ppm/?C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0402-FZ-5491GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ5491GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 5k49 1% 63mW TC50 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 5.49 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0086 / $0.0165 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 5.49 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0086 / $0.0165 | Buy Now |
Part Details for CRT0402-FZ-5491GLF
CRT0402-FZ-5491GLF CAD Models
CRT0402-FZ-5491GLF Part Data Attributes
|
CRT0402-FZ-5491GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-5491GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-5491GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-5491GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-5491GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E5K49FTDG | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-5491GLF vs RP73G1E5K49FTDG |
RP73G1E5K49FTD | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-5491GLF vs RP73G1E5K49FTD |
TC02H5491FT | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-5491GLF vs TC02H5491FT |
CPF0402F5K49C | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-5491GLF vs CPF0402F5K49C |
TFCR0402-16W-C-5491FT | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-FZ-5491GLF vs TFCR0402-16W-C-5491FT |
CAR04025.49KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | CRT0402-FZ-5491GLF vs CAR04025.49KOHMS1%50PPM |
TC0250F5491T5E | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-5491GLF vs TC0250F5491T5E |
NTRA04F5491DTRQYF | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-FZ-5491GLF vs NTRA04F5491DTRQYF |
NTRA04F5491DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-FZ-5491GLF vs NTRA04F5491DTR1KQYF |
TC0250F5491E5E | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-5491GLF vs TC0250F5491E5E |