Part Details for CRT0402-FZ-49R9GLF by Bourns Inc
Overview of CRT0402-FZ-49R9GLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-49R9GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2962
|
Newark | Res, 49R9, 0.063W, 0402, Thin Film, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-FZ-49R9GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
23T2406
|
Newark | Res, 49R9, 0.063W, 0402, Thin Film, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-FZ-49R9GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
118-CRT0402-FZ-49R9GLFCT-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18745 In Stock |
|
$0.0124 / $0.1500 | Buy Now |
DISTI #
CRT0402-FZ-49R9GLF
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-FZ-49R9GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ49R9GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 21677 |
|
$0.0130 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 49.9 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0086 / $0.0165 | Buy Now |
DISTI #
CRT0402-FZ-49R9GLF
|
Avnet Abacus | SMD Chip Resistor, 49.9 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-FZ-49R9GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 49.9 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0086 / $0.0165 | Buy Now |
Part Details for CRT0402-FZ-49R9GLF
CRT0402-FZ-49R9GLF CAD Models
CRT0402-FZ-49R9GLF Part Data Attributes
|
CRT0402-FZ-49R9GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-49R9GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-49R9GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-49R9GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-49R9GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250F499JT5E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-49R9GLF vs TC0250F499JT5E |
CPF0402F49R9C | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-49R9GLF vs CPF0402F49R9C |
RN73G1EB49R9F | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FZ-49R9GLF vs RN73G1EB49R9F |
RN73G1E49R9F | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-49R9GLF vs RN73G1E49R9F |
CRT0402-FZ-49R9GAS | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-FZ-49R9GLF vs CRT0402-FZ-49R9GAS |
NTRA04F49R9DTRQYF | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-FZ-49R9GLF vs NTRA04F49R9DTRQYF |
RP73G1E49R9FTG | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-49R9GLF vs RP73G1E49R9FTG |
TC0250F499JE4E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-49R9GLF vs TC0250F499JE4E |
AR040249R9+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-FZ-49R9GLF vs AR040249R9+-1%TCR50 |
TFCR0402-16W-C-49R9FT | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-FZ-49R9GLF vs TFCR0402-16W-C-49R9FT |