-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2351
|
Newark | Res, 10K, 1%, 0.0625W, 0402, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-FZ-1002GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
34AK1271
|
Newark | Res, 10K, 1%, 0.0625W, 0402, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-FZ-1002GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
118-CRT0402-FZ-1002GLFCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21036 In Stock |
|
$0.0124 / $0.1400 | Buy Now |
DISTI #
CRT0402-FZ-1002GLF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-FZ-1002GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ1002GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 56964 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
V72:2272_06252616
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4288 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 4288 |
|
$0.0109 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
DISTI #
63365422
|
Verical | Res Thin Film 0402 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4288 Package Multiple: 1 Date Code: 2230 | Americas - 4288 |
|
$0.0109 | Buy Now |
DISTI #
CRT0402-FZ-1002GLF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-FZ-1002GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0402-FZ-1002GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-1002GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRT0402-FZ-1002GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-1002GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E10KFTD | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1002GLF vs RP73G1E10KFTD |
TC0250F1002E5E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1002GLF vs TC0250F1002E5E |
AR040210K+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-FZ-1002GLF vs AR040210K+-1%TCR50 |
RN73G1E1002F | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-1002GLF vs RN73G1E1002F |
TC02H103FB | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-1002GLF vs TC02H103FB |
RN73G1ETD1002F | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FZ-1002GLF vs RN73G1ETD1002F |
TC0250F1002T5E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1002GLF vs TC0250F1002T5E |
TC02H1002FB | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-1002GLF vs TC02H1002FB |
TC02H103FC | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-1002GLF vs TC02H103FC |
TC0250F1002ECE | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1002GLF vs TC0250F1002ECE |