Part Details for CRT0402-CZ-1003GLF by Bourns Inc
Overview of CRT0402-CZ-1003GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-CZ-1003GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8873
|
Newark | Resthinfilm 0402 100K 0.25% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-CZ-1003GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
CRT0402-CZ-1003GLF-ND
|
DigiKey | RES SMD 100KOHM 0.25% 1/16W 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 | Buy Now |
DISTI #
CRT0402-CZ-1003GLF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.25%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-CZ-1003GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0547 | Buy Now |
DISTI #
652-CRT0402CZ1003GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0410 / $0.2500 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 100 Kohm ±0.25% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0470 / $0.0550 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 100 Kohm ±0.25% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0470 / $0.0550 | Buy Now |
Part Details for CRT0402-CZ-1003GLF
CRT0402-CZ-1003GLF CAD Models
CRT0402-CZ-1003GLF Part Data Attributes:
|
CRT0402-CZ-1003GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-CZ-1003GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |