Part Details for CRT0402-BY-9761GAS by Bourns Inc
Overview of CRT0402-BY-9761GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-9761GAS
CRT0402-BY-9761GAS CAD Models
CRT0402-BY-9761GAS Part Data Attributes
|
CRT0402-BY-9761GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-9761GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-9761GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-9761GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-9761GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G9761BB | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-9761GAS vs TC02G9761BB |
RNCS0402BTE9K76 | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-9761GAS vs RNCS0402BTE9K76 |
RP73F1E9K76BTG | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-9761GAS vs RP73F1E9K76BTG |
AR02BPC3Y9761 | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-9761GAS vs AR02BPC3Y9761 |
TFCR0402-16W-E-9761BT | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-BY-9761GAS vs TFCR0402-16W-E-9761BT |
RP73F1E9K76ATG | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-9761GAS vs RP73F1E9K76ATG |
CAR04029.76KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-BY-9761GAS vs CAR04029.76KOHMS0.05%25PPM |
NTRA04B9761CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-9761GAS vs NTRA04B9761CTR1KQYF |
RP73PF1E9K76BTD | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-9761GAS vs RP73PF1E9K76BTD |
PRC0402TC25Y9.76K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BY-9761GAS vs PRC0402TC25Y9.76K+-0.1% |