Part Details for CRT0402-BY-2003GLF by Bourns Inc
Overview of CRT0402-BY-2003GLF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-2003GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2954
|
Newark | Res, 200K, 0.063W, 0402, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-BY-2003GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
28X7432
|
Newark | Res, 200K, 0.063W, 0402, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-BY-2003GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-2003GLFCT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7852 In Stock |
|
$0.0600 / $0.5400 | Buy Now |
DISTI #
CRT0402-BY-2003GLF
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric],Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-2003GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY2003GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 25439 |
|
$0.0600 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 200 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant |
10000 In Stock |
|
$0.0388 / $0.0728 | Buy Now |
DISTI #
67205390
|
Verical | Res Thin Film 0402 200K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2310 | Americas - 10000 |
|
$0.0512 / $0.0946 | Buy Now |
DISTI #
CRT0402-BY-2003GLF
|
TTI | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
CRT0402-BY-2003GLF
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric],Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-2003GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 200 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant |
10000 In Stock |
|
$0.0388 / $0.0728 | Buy Now |
Part Details for CRT0402-BY-2003GLF
CRT0402-BY-2003GLF CAD Models
CRT0402-BY-2003GLF Part Data Attributes
|
CRT0402-BY-2003GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2003GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-2003GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-2003GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2003GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0402TTC25Y200K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2003GLF vs PRC0402TTC25Y200K+-0.1% |
CPF0402B200KE | TE Connectivity | $0.0914 | RES,SMT,THIN FILM,200K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | CRT0402-BY-2003GLF vs CPF0402B200KE |
CRT0402-BY-2003GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2003GLF vs CRT0402-BY-2003GAS |
RP73PF1E200KBTD | TE Connectivity | $0.1437 | RP 1E 0.1W 200K 0.1% 25PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity | CRT0402-BY-2003GLF vs RP73PF1E200KBTD |
RP73F1E200KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-2003GLF vs RP73F1E200KBTD |
RN73F1E2003B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-2003GLF vs RN73F1E2003B |
TC0225B2003E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2003GLF vs TC0225B2003E5E |
CAR0402200KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2003GLF vs CAR0402200KOHMS0.1%25PPM |
TC0225B2003T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2003GLF vs TC0225B2003T4E |
CPF0402B200KE1 | TE Connectivity | $0.1781 | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-2003GLF vs CPF0402B200KE1 |