Part Details for CRT0402-BY-2001GLF by Bourns Inc
Overview of CRT0402-BY-2001GLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-2001GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3799
|
Newark | Resthinfilm 0402 2K 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0402-BY-2001GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-2001GLFTR-ND
|
DigiKey | RESTHINFILM 0402 2K 0.1% 63MW TC Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
DISTI #
CRT0402-BY-2001GLF
|
Avnet Americas | Resistor Chip Precision Thin Film 0402 2kOhm ?0.1% 1/16W ?25ppm Paper T/R - Tape and Reel (Alt: CRT0402-BY-2001GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY2001GLF
|
Mouser Electronics | Thin Film Resistors - SMD 2K OHM .1% 25PPM 1/16W RoHS: Compliant | 0 |
|
$0.0600 / $0.0640 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 2.00 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
DISTI #
CRT0402-BY-2001GLF
|
TTI | Thin Film Resistors - SMD 2K OHM .1% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
CRT0402-BY-2001GLF
|
Avnet Abacus | Resistor Chip Precision Thin Film 0402 2kOhm �0.1% 1/16W �25ppm Paper T/R - Tape and Reel (Alt: CRT0402-BY-2001GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 2.00 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
Part Details for CRT0402-BY-2001GLF
CRT0402-BY-2001GLF CAD Models
CRT0402-BY-2001GLF Part Data Attributes
|
CRT0402-BY-2001GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2001GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-2001GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-2001GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2001GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC02G2001BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-2001GLF vs TC02G2001BB |
RN73F1EB2001A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-2001GLF vs RN73F1EB2001A |
NTRA04B2001CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-2001GLF vs NTRA04B2001CTRQYF |
TC0225B2001ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2001GLF vs TC0225B2001ECE |
RP73F1E2K0BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-2001GLF vs RP73F1E2K0BTG |
RNCW0402BTE2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-2001GLF vs RNCW0402BTE2K00 |
RP73F1E2K0BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-2001GLF vs RP73F1E2K0BTD |
TC0225B2001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2001GLF vs TC0225B2001T5E |
AR02BPC3Y2001 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-2001GLF vs AR02BPC3Y2001 |
CRT0402-AY-2001GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-2001GLF vs CRT0402-AY-2001GLF |