Part Details for CRT0402-BY-1211GLF by Bourns Inc
Overview of CRT0402-BY-1211GLF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1211GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10132450-1211GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 12 Positions, GW Compatible PA9T, Tray packing. | |
10132449-1211GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 12 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for CRT0402-BY-1211GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6315
|
Newark | Resthinfilm 0402 1K21 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0402-BY-1211GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-1211GLFTR-ND
|
DigiKey | RESTHINFILM 0402 1K21 0.1% 63MW Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
DISTI #
CRT0402-BY-1211GLF
|
Avnet Americas | Resistor Precision Thin Film 0402 1.21k Ohm 0.1% 1/16W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: CRT0402-BY-1211GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
Part Details for CRT0402-BY-1211GLF
CRT0402-BY-1211GLF CAD Models
CRT0402-BY-1211GLF Part Data Attributes
|
CRT0402-BY-1211GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1211GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1211GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1211GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1211GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B1211ECE | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1211GLF vs TC0225B1211ECE |
AR04021K21+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-1211GLF vs AR04021K21+-0.05%TCR25 |
RNCS0402BTE1K21 | Fixed Resistor, Thin Film, 0.063W, 1210ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-1211GLF vs RNCS0402BTE1K21 |
RP73PF1E1K21BTD | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1211GLF vs RP73PF1E1K21BTD |
NTRA04B1211CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1210ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-1211GLF vs NTRA04B1211CTR1KQYF |
CRT0402-AY-1211GLF | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0402-BY-1211GLF vs CRT0402-AY-1211GLF |
RN73F1EB1211A | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-1211GLF vs RN73F1EB1211A |
AR02BPC3Y1211N | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-1211GLF vs AR02BPC3Y1211N |
RP73F1E1K21ATDG | Fixed Resistor, Thin Film, 0.063W, 1210ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1211GLF vs RP73F1E1K21ATDG |
PRC0402TC25Y1.21K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BY-1211GLF vs PRC0402TC25Y1.21K+-0.1% |