-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0402-BY-1002GLF by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2951
|
Newark | Res, 10K, 0.063W, 0402, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:6... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
14P5627
|
Newark | Res, 10K, 0.063W, 0402, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:6... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-1002GLFCT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28102 In Stock |
|
$0.0609 / $0.3500 | Buy Now |
DISTI #
CRT0402-BY-1002GLF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0630 | Buy Now |
DISTI #
652-CRT0402BY1002GLF
|
Mouser Electronics | Thin Film Resistors - SMD 1/16watts 10K .1% RoHS: Compliant | 37252 |
|
$0.0590 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant |
50000 In Stock |
|
$0.0562 / $0.0576 | Buy Now |
|
Quest Components | 240 |
|
$0.0861 / $0.2870 | Buy Now | |
DISTI #
CRT0402-BY-1002GLF
|
TTI | Thin Film Resistors - SMD 1/16watts 10K .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0590 | Buy Now |
DISTI #
CRT0402-BY-1002GLF
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 01 63 mW 0402 1005 Metric Thin Film Precision - Tape and Reel (Alt: CRT04... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant |
50000 In Stock |
|
$0.0562 / $0.0576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0402-BY-1002GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1002GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRT0402-BY-1002GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1002GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA04B1002CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-1002GLF vs NTRA04B1002CTRQYF |