Part Details for CRT0402-BX-1472GLF by Bourns Inc
Overview of CRT0402-BX-1472GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-BX-1472GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9581
|
Newark | Resthinfilm 0402 14K7 0.1% 63Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-BX-1472GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2800 | Buy Now |
DISTI #
CRT0402-BX-1472GLF-ND
|
DigiKey | RES SMD 14.7KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2281 | Buy Now |
DISTI #
CRT0402-BX-1472GLF
|
Avnet Americas | SMD Chip Resistor, 14.7 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BX-1472GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.2499 | Buy Now |
DISTI #
652-CRT0402BX1472GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 14k7 0.1% 63mW TC15 RoHS: Compliant | 10000 |
|
$0.1970 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 14.7 Kohm ±0.1% - ±15ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.2185 / $0.4576 | Buy Now |
DISTI #
CRT0402-BX-1472GLF
|
Avnet Abacus | SMD Chip Resistor, 14.7 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BX-1472GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 14.7 Kohm ±0.1% - ±15ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.2185 / $0.4576 | Buy Now |
Part Details for CRT0402-BX-1472GLF
CRT0402-BX-1472GLF CAD Models
CRT0402-BX-1472GLF Part Data Attributes
|
CRT0402-BX-1472GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BX-1472GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |