Part Details for CRT0402-AY-3900GAS by Bourns Inc
Overview of CRT0402-AY-3900GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-3900GAS
CRT0402-AY-3900GAS CAD Models
CRT0402-AY-3900GAS Part Data Attributes
|
CRT0402-AY-3900GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-3900GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-3900GAS
This table gives cross-reference parts and alternative options found for CRT0402-AY-3900GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-3900GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC02G391AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs TC02G391AB |
PRC0402TTC25Y390R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-3900GAS vs PRC0402TTC25Y390R+-0.1% |
TFCR0402-16W-E-3900BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs TFCR0402-16W-E-3900BT |
RN73F1ETD3900B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-3900GAS vs RN73F1ETD3900B |
NTRA04B3900CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs NTRA04B3900CTRQYF |
TC02G391AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs TC02G391AC |
TC02G391AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs TC02G391AT |
CRT0402-AY-3900GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs CRT0402-AY-3900GLF |
PRC0402TC25Y390R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-3900GAS vs PRC0402TC25Y390R+-0.05% |
NTRA04A3900CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-3900GAS vs NTRA04A3900CTRQYF |