Part Details for CRT-33S10 by Teledyne Coax Switches
Overview of CRT-33S10 by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
71V433S10PF9 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
70T633S10BC | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for CRT-33S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch RoHS: Compliant |
5 In Stock |
|
$562.0600 / $606.6600 | Buy Now |
DISTI #
CRT-33S1O
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 5 | 0 |
|
$530.0500 / $567.9100 | Buy Now |
|
Master Electronics | RF Switch RoHS: Compliant |
5 In Stock |
|
$562.0600 / $606.6600 | Buy Now |