Part Details for CRSM-107/29-1000(B5) by TE Connectivity
Overview of CRSM-107/29-1000(B5) by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CRSM-107/29-1000(B5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71720050
|
RS | CRSM-107/29-1000(B5) | TE Connectivity CRSM-107/29-1000(B5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$130.6100 | RFQ |
|
Onlinecomponents.com | Heat Shrink Sleeve ST RoHS: Compliant |
5 In Stock |
|
$113.5300 / $139.6600 | Buy Now |
DISTI #
51615316
|
Verical | Heat Shrink Sleeve ST Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 4 |
|
$152.1130 / $181.5580 | Buy Now |
|
Master Electronics | Heat Shrink Sleeve ST RoHS: Compliant |
5 In Stock |
|
$113.5300 / $139.6600 | Buy Now |