Part Details for CRSL1A125V1M9 by Oslo Switch Inc
Overview of CRSL1A125V1M9 by Oslo Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRSL1A125V1M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-CRSL1A125V1M9-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26 In Stock |
|
$5.9105 / $8.9500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles RoHS: Compliant |
273 In Stock |
|
$2.3600 / $8.2300 | Buy Now |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles RoHS: Compliant |
273 In Stock |
|
$2.3600 / $8.2300 | Buy Now |
Part Details for CRSL1A125V1M9
CRSL1A125V1M9 CAD Models
CRSL1A125V1M9 Part Data Attributes
|
CRSL1A125V1M9
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
CRSL1A125V1M9
Oslo Switch Inc
Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | RED | |
Actuator Length | 0.278 inch | |
Actuator Type | ROCKER | |
Body Breadth | 11.811 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@14VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 5000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.36 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for CRSL1A125V1M9
This table gives cross-reference parts and alternative options found for CRSL1A125V1M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRSL1A125V1M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRSP1G9M9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1G9M9 |
CRSP1A7M9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1A7M9 |
CRSP1A7C9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1A7C9 |
CRSP1H9M9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1H9M9 |
CRSP1H9C9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1H9C9 |
CRTP1A9M9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRTP1A9M9 |
CRSP1G12M9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1G12M9 |
CRSP1A9M9 | Rocker Switch, SPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSL1A125V1M9 vs CRSP1A9M9 |