Part Details for CRS6-X by Panduit Corp
Overview of CRS6-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS6-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1469
|
Newark | Stackable Cable Rack Spacer - 6 Rohs Compliant: Yes |Panduit CRS6-X Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$145.3400 / $180.0800 | Buy Now |
DISTI #
CRS6-X-ND
|
DigiKey | CABLE RACK SPACER Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6180 | Buy Now |
DISTI #
CRS6-X
|
Avnet Americas | Cable Accessories Rack Spacer Polycarbonate - Bulk (Alt: CRS6-X) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
$10.6946 | Buy Now |
DISTI #
644-CRS6-X
|
Mouser Electronics | Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 6 RoHS: Compliant | 0 |
|
$15.8700 / $19.3100 | Order Now |
DISTI #
PANCRS6-X
|
Heilind Electronics | Stackable Cable Rack Spacer - 6 | Americas - 0 in Stock |
|
$14.0626 / $15.2345 | Buy Now |
|
Onlinecomponents.com | Six space stackable cable rack spacer. Manufactured from black polycarbonate ABS blend. Accepts cable up to .80" (20.3mm) diameter. RoHS: Compliant |
10 In Stock 990 Factory Stock |
|
$15.5500 / $17.9200 | Buy Now |
DISTI #
64137476
|
Verical | Cable Accessories Cable Management Polycarbonate/Acrylonitrile Butadiene Styrene Black RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2230 | Americas - 10 |
|
$23.0928 | Buy Now |
DISTI #
000000000000776800
|
Sager | Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 6 Min Qty: 20 | 0 |
|
$11.1500 / $14.0600 | Buy Now |
|
Master Electronics | Six space stackable cable rack spacer. Manufactured from black polycarbonate ABS blend. Accepts cable up to .80" (20.3mm) diameter. RoHS: Compliant |
10 In Stock 990 Factory Stock |
|
$15.5500 / $17.9200 | Buy Now |