CRS5001-1060
SMK Corporation
Description: RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,

Overview of CRS5001-1060 by SMK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CST1-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT

Price & Stock for CRS5001-1060 by SMK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   2200
  • 1 $1.0200
  • 393 $0.4080
  • 1,962 $0.3570
$0.3570 / $1.0200 Buy Now

CAD Models for CRS5001-1060 by SMK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS5001-1060 by SMK Corporation

CRS5001-1060
SMK Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Material
PLASTIC
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SURFACE MOUNT
VSWR
1.3
Want to compare parts?
  1. CRS5001-1060
    SMK Corporation
    RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS5001-1060 by SMK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS5001-1060 by SMK Corporation

  • Please alert me when CRS5001-1060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS5001-1060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS5001-1060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS5001-1060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS5001-1060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS5001-1060 by SMK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: