Part Details for CRS400JT-73-330RAA by Vitrohm Portuguesa LDA
Overview of CRS400JT-73-330RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS400JT-73-330RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7630
|
Newark | Resistor, 330R, 5%, 4W, Axial Rohs Compliant: Yes |Vitrohm CRS400JT-73-330RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2430 / $0.3160 | Buy Now |
DISTI #
CRS400JT-73-330RAA
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 4 W, Axial Leaded, Wirewound, Precision - Tape and Reel (Alt: CRS400JT-73-330RAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |