Part Details for CRS4-125-X by Panduit Corp
Overview of CRS4-125-X by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS4-125-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8986
|
Newark | Stackable Cable Rack Spacer, Black, Accessory Type:Spacer, For Use With:Panduit Crs4 Cable Racks, Product Range:- Rohs Compliant: Yes |Panduit CRS4-125-X Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 10 |
|
$185.2100 | Buy Now |
DISTI #
298-16157-ND
|
DigiKey | CABLE RACK SPACER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
94 In Stock |
|
$14.8688 / $17.7500 | Buy Now |
DISTI #
CRS4-125-X
|
Avnet Americas | Cable Accessories Rack Spacer Nylon 6/6 - Bulk (Alt: CRS4-125-X) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$11.1124 | Buy Now |
DISTI #
65H8986
|
Avnet Americas | Cable Accessories Rack Spacer Nylon 6/6 - Boxed Product (Development Kits) (Alt: 65H8986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 10 Partner Stock |
|
$185.2100 | Buy Now |
DISTI #
644-CRS4-125-X
|
Mouser Electronics | Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 4 Position RoHS: Compliant | 0 |
|
$14.6500 / $15.0300 | Order Now |
DISTI #
73743116
|
RS | Stackable Cable Rack Spacer 4 Position | Panduit CRS4-125-X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5700 / $15.8300 | RFQ |
DISTI #
PANCRS4-125-X
|
Heilind Electronics | Stackable Cable Rack Spacer 4 Position | Americas - 0 in Stock |
|
$14.6120 / $15.0759 | Buy Now |
|
Onlinecomponents.com | Four space stackable cable rack spacer. Manufactured from black glass-filled flame retardant nylon 6.6. Accepts cable up to 1.25" (31.8mm) diameter. RoHS: Compliant |
20 In Stock 3490 Factory Stock |
|
$12.6600 / $14.7700 | Buy Now |
DISTI #
51574818
|
Verical | Cable Accessories Rack Spacer Nylon 6/6 Black Min Qty: 10 Package Multiple: 10 Date Code: 1911 | Americas - 20 |
|
$17.6035 / $19.0335 | Buy Now |
DISTI #
000000000000776799
|
Sager | Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 4 Position Min Qty: 100 | 0 |
|
$11.5800 / $12.1800 | Buy Now |
Part Details for CRS4-125-X
CRS4-125-X CAD Models
CRS4-125-X Part Data Attributes
|
CRS4-125-X
Panduit Corp
Buy Now
|
Compare Parts:
CRS4-125-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |