-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0220
|
Newark | Resistor, Thick Film, 1K, 1%, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS2512-FX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.0860 | Buy Now |
DISTI #
40Y9568
|
Newark | Res, 1K, 1%, 2W, 2512, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS2512-FX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2550 | Buy Now |
DISTI #
CRS2512-FX-1001ELFCT-ND
|
DigiKey | RES 1K OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10486 In Stock |
|
$0.1828 / $1.0400 | Buy Now |
DISTI #
CRS2512-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2512-FX-1001ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1810 / $0.2056 | Buy Now |
DISTI #
42Y0220
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.3570 / $0.4170 | Buy Now |
DISTI #
652-CRS2512FX1001ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1kohms 2W 1% TCR100 RES SMD RoHS: Compliant | 3009 |
|
$0.1740 / $0.5500 | Buy Now |
DISTI #
V72:2272_06263915
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 Container: Cut Strips | Americas - 2490 |
|
$0.1856 / $0.3889 | Buy Now |
DISTI #
70484600
|
RS | CRS Series Anti-surge Resistor 2512 Case 1kOhms 2W +/-100ppm/degC | Bourns CRS2512-FX-1001ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2130 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.1690 / $0.1883 | Buy Now |
DISTI #
66971422
|
Verical | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2302 | Americas - 8000 |
|
$0.2326 / $0.2615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS2512-FX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2512-FX-1001ELF
Bourns Inc
RES SMD 1K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |