-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRS20I30A(TE85L,QM by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRS20I30A(TE85L,QMCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A SFLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 / $0.6200 | Buy Now |
DISTI #
CRS20I30A(TE85L,QM
|
Avnet Americas | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V - Tape and Reel (Alt: CRS20I30A(TE85L,QM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1012 | Buy Now |
DISTI #
757-CRS20I30ATE85LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vrrm 2.0A IF 50Hz 0.49V VFM RoHS: Compliant | 0 |
|
$0.1060 / $0.5800 | Order Now |
DISTI #
CRS20I30A(TE85L,QM
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.0593 / $0.0742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS20I30A(TE85L,QM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS20I30A(TE85L,QM
Toshiba America Electronic Components
X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |