Part Details for CRS15I30A(TE85L,QM by Toshiba America Electronic Components
Overview of CRS15I30A(TE85L,QM by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRS15I30A(TE85L,QM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRS15I30A(TE85L,QMCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1.5A S-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
CRS15I30A(TE85L,QM
|
Avnet Americas | Diode Schottky 30V 1.5A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS15I30A(TE85L,QM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1163 | Buy Now |
DISTI #
757-CRS15I30ATE85LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vrrm 1.5A IF 50Hz 0.52V VFM RoHS: Compliant | 0 |
|
$0.0950 / $0.4300 | Order Now |
Part Details for CRS15I30A(TE85L,QM
CRS15I30A(TE85L,QM CAD Models
CRS15I30A(TE85L,QM Part Data Attributes
|
CRS15I30A(TE85L,QM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS15I30A(TE85L,QM
Toshiba America Electronic Components
Diode Schottky 30V 1.5A 2-Pin S-FLAT T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |