Part Details for CRS14(T5L,TEMQ) by Toshiba America Electronic Components
Overview of CRS14(T5L,TEMQ) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS14(T5L,TEMQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66458347
|
Verical | 0 Min Qty: 300 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.2305 / $0.2618 | Buy Now |
DISTI #
64956961
|
Verical | 0 Min Qty: 300 Package Multiple: 1 Date Code: 2201 | Americas - 1228 |
|
$0.2441 / $0.2618 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON | 10582 |
|
$0.2505 / $0.8350 | Buy Now |
DISTI #
C1S751200925454
|
Chip1Stop | Unclassified RoHS: Compliant | 2400 |
|
$0.3750 / $0.4610 | Buy Now |
|
CHIPMALL.COM LIMITED | 1228 |
|
$0.2258 / $0.3853 | Buy Now |