Part Details for CRS1050R004F100PPMTR by Ohmite Mfg Co
Overview of CRS1050R004F100PPMTR by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1050R004F100PPMTR
CRS1050R004F100PPMTR CAD Models
CRS1050R004F100PPMTR Part Data Attributes
|
CRS1050R004F100PPMTR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CRS1050R004F100PPMTR
Ohmite Mfg Co
Fixed Resistor, 2.5W, 0.004ohm, 1% +/-Tol, -100,100ppm/Cel, 4120,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4120 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |