Part Details for CRS10-000V by Hokuriku Electric Industry Co Ltd
Overview of CRS10-000V by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for CRS10-000V
CRS10-000V CAD Models
CRS10-000V Part Data Attributes
|
CRS10-000V
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRS10-000V
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CRS10-000V
This table gives cross-reference parts and alternative options found for CRS10-000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS10-000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0402FR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRS10-000V vs AA0402FR-130RL |
CR20000J-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRS10-000V vs CR20000J-13 |
CR-02JPF----0R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | CRS10-000V vs CR-02JPF----0R |
D100000P0-PB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRS10-000V vs D100000P0-PB |
CR20000F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRS10-000V vs CR20000F-13 |
WR04W000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRS10-000V vs WR04W000PGL |
MC00625W040210R | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | CRS10-000V vs MC00625W040210R |
CR-02JP5----0R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | CRS10-000V vs CR-02JP5----0R |
CRS10-000C | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRS10-000V vs CRS10-000C |
AA0402FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRS10-000V vs AA0402FR-070RL |