-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 1.5A 3-2A1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS08QMCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1.5A S-FLAT Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37605 In Stock |
|
$0.1087 / $0.6300 | Buy Now |
DISTI #
CRS08(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 30V 1.5A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS08(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1174 / $0.1331 | Buy Now |
DISTI #
757-CRS08TE85LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 30V, 1.5A RoHS: Compliant | 97860 |
|
$0.1080 / $0.4700 | Buy Now |
DISTI #
81420594
|
Verical | Diode Schottky 30V 1.5A 2-Pin S-FLAT T/R Min Qty: 794 Package Multiple: 1 Date Code: 2401 | Americas - 2697 |
|
$0.0894 / $0.0952 | Buy Now |
DISTI #
82723882
|
Verical | Diode Schottky 30V 1.5A 2-Pin S-FLAT T/R Min Qty: 92 Package Multiple: 1 Date Code: 2417 | Americas - 1974 |
|
$0.1913 / $0.3400 | Buy Now |
|
Bristol Electronics | 527 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123VAR | 2400 |
|
$0.1754 / $0.8770 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123VAR | 2157 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123VAR | 1992 |
|
$0.1754 / $0.8770 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123VAR | 44 |
|
$0.2100 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS08(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS08(TE85L,Q,M)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 1.5A 3-2A1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) |