Part Details for CRS0603AFX-2101ELF by Bourns Inc
Overview of CRS0603AFX-2101ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0603AFX-2101ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6303
|
Newark | Reshighsurgea 0603 2K10 1% 125Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRS0603AFX-2101ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0400 | Buy Now |
DISTI #
118-CRS0603AFX-2101ELFTR-ND
|
DigiKey | RES 2.1K OHM 1% 1/8W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 | Buy Now |
DISTI #
CRS0603AFX-2101ELF
|
Avnet Americas | Resistor Thick Film High Power Anti-Surge 0603 2.1k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRS0603AFX-2101ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0227 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0207 / $0.0272 | Buy Now | |
DISTI #
CRS0603AFX-2101ELF
|
Avnet Americas | Resistor Thick Film High Power Anti-Surge 0603 2.1k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRS0603AFX-2101ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0227 | Buy Now |
|
Master Electronics | 0 |
|
$0.0207 / $0.0272 | Buy Now |
Part Details for CRS0603AFX-2101ELF
CRS0603AFX-2101ELF CAD Models
CRS0603AFX-2101ELF Part Data Attributes:
|
CRS0603AFX-2101ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0603AFX-2101ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRS0603AFX-2101ELF
This table gives cross-reference parts and alternative options found for CRS0603AFX-2101ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0603AFX-2101ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FW-32B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CRS0603AFX-2101ELF vs FCF03FW-32B-W |
RMS06FL2101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRS0603AFX-2101ELF vs RMS06FL2101 |
RC0603F2101-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRS0603AFX-2101ELF vs RC0603F2101-07-T70 |
HQ03WGF2101T5E | Fixed Resistor, 0.0625W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRS0603AFX-2101ELF vs HQ03WGF2101T5E |
9C06031A2101FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | CRS0603AFX-2101ELF vs 9C06031A2101FKPF4 |
HCHP0603K2101FG131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRS0603AFX-2101ELF vs HCHP0603K2101FG131 |
NMCR0603FJ2K10 | RES,SMT,THICK FILM,2.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CRS0603AFX-2101ELF vs NMCR0603FJ2K10 |
RK73H1JRTTDB2101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRS0603AFX-2101ELF vs RK73H1JRTTDB2101F |
FPF03FW-2101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CRS0603AFX-2101ELF vs FPF03FW-2101 |
SFR03EZPF2101 | Fixed Resistor, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CRS0603AFX-2101ELF vs SFR03EZPF2101 |