-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 20V 1A 3-2A1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS06QMCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A S-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9221 In Stock |
|
$0.0975 / $0.4400 | Buy Now |
DISTI #
CRS06(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS06(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0924 | Buy Now |
DISTI #
757-CRS06(TE85L,Q,M)
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD 1A VRRM=20V VFM=0.36V Max RoHS: Compliant | 22841 |
|
$0.0970 / $0.3600 | Buy Now |
DISTI #
E02:0323_01315155
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin S-FLAT T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2312 | Europe - 3000 |
|
$0.0866 / $0.1011 | Buy Now |
DISTI #
V79:2366_25877452
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin S-FLAT T/R Min Qty: 4 Package Multiple: 1 Date Code: 1634 | Americas - 4 |
|
$0.0918 / $0.1548 | Buy Now |
DISTI #
80338910
|
Verical | Diode Schottky 20V 1A 2-Pin S-FLAT T/R Min Qty: 658 Package Multiple: 1 Date Code: 2401 | Americas - 9000 |
|
$0.1049 / $0.1148 | Buy Now |
DISTI #
78828861
|
Verical | Diode Schottky 20V 1A 2-Pin S-FLAT T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2312 | Americas - 3000 |
|
$0.0865 / $0.1010 | Buy Now |
DISTI #
30601937
|
Verical | Diode Schottky 20V 1A 2-Pin S-FLAT T/R Min Qty: 298 Package Multiple: 1 | Americas - 2960 |
|
$0.0794 / $0.1049 | Buy Now |
|
Quest Components | 7200 |
|
$0.1033 / $0.5900 | Buy Now | |
DISTI #
CRS06
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1160 / $0.1750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS06(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS06(TE85L,Q,M)
Toshiba America Electronic Components
DIODE SCHOTTKY 20V 1A 3-2A1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3-2A1A, S-FLAT-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CRS06(TE85L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS06(TE85L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817W | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CRS06(TE85L,Q,M) vs 1N5817W |
SD275SB100A00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | CRS06(TE85L,Q,M) vs SD275SB100A00D |
SD275SB100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | CRS06(TE85L,Q,M) vs SD275SB100B00D |
SD275SH100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | CRS06(TE85L,Q,M) vs SD275SH100B00D |
SS1020WS-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | CRS06(TE85L,Q,M) vs SS1020WS-T1 |
LFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CRS06(TE85L,Q,M) vs LFM120-MH1 |
SBA120Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | CRS06(TE85L,Q,M) vs SBA120Q_R1_00001 |
SS12AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CRS06(TE85L,Q,M) vs SS12AF2 |
MBR120HW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CRS06(TE85L,Q,M) vs MBR120HW |
B5817X-TP-HF | Rectifier Diode, | Micro Commercial Components | CRS06(TE85L,Q,M) vs B5817X-TP-HF |