Part Details for CRS06(T5L,TEMQ) by Toshiba America Electronic Components
Results Overview of CRS06(T5L,TEMQ) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRS06(T5L,TEMQ) Information
CRS06(T5L,TEMQ) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CRS06(T5L,TEMQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87729467
|
Verical | Diode Schottky 20V 1A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 489 Package Multiple: 1 Date Code: 2437 | Americas - 2925 |
|
$0.1610 | Buy Now |
DISTI #
67540353
|
Verical | Diode Schottky 20V 1A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2201 | Americas - 19 |
|
$4.1449 | Buy Now |
|
Quest Components | 1152 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
CRS06(T5L,TEMQ)
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2925 |
|
$0.0644 / $0.1610 | Buy Now |
Part Details for CRS06(T5L,TEMQ)
CRS06(T5L,TEMQ) CAD Models
CRS06(T5L,TEMQ) Part Data Attributes
|
CRS06(T5L,TEMQ)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
CRS06(T5L,TEMQ)
Toshiba America Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Toshiba |