-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8734
|
Newark | Diode, Schottky, 1A, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:3-2A1A, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:30A, Product Range:- Rohs Compliant: No |Toshiba CRS05 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7303 |
|
$0.1030 / $0.3900 | Buy Now |
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 97 |
|
$0.1342 / $0.2013 | Buy Now |
DISTI #
CRS05
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD123F, reel,tape Min Qty: 5 | 10115 |
|
$0.1490 / $0.2660 | Buy Now |
|
Chip1Cloud | Switching Mode Power Supply Applications Portable Equipment Battery Applications | 59200 |
|
RFQ | |
DISTI #
1300794RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A RoHS: Not Compliant Min Qty: 100 Container: Reel | 7303 |
|
$0.0956 / $0.2074 | Buy Now |
DISTI #
1300794
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A RoHS: Not Compliant Min Qty: 5 Container: Cut Tape | 7303 |
|
$0.0956 / $0.3452 | Buy Now |
DISTI #
1300794
|
Farnell | DIODE, SCHOTTKY, 1A RoHS: Not Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 7303 |
|
$0.1122 / $0.5509 | Buy Now |
DISTI #
1300794RL
|
Farnell | DIODE, SCHOTTKY, 1A RoHS: Not Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 7303 |
|
$0.1122 / $0.2221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS05
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS05
Toshiba America Electronic Components
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | S-FLAT, 3-2A1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |