Part Details for CRS05(TE85L,Q,M) by Toshiba America Electronic Components
Overview of CRS05(TE85L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS05(TE85L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5532
|
Newark | Schottky Rectifier, 30V, 1A, S-Flat Rohs Compliant: Yes |Toshiba CRS05(TE85L, Q,M) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2215 |
|
$0.1040 / $0.3940 | Buy Now |
DISTI #
CRS05QMTR-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A S-FLAT Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0975 / $0.1196 | Buy Now |
DISTI #
CRS05(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS05(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0862 / $0.0924 | Buy Now |
DISTI #
757-CRS05(TE85L,Q,M)
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD 1A VRRM=30V VFM=0.45V RoHS: Compliant | 4814 |
|
$0.0970 / $0.4600 | Buy Now |
DISTI #
CRS05
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD123F, reel,tape Min Qty: 5 | 10115 |
|
$0.1510 / $0.2700 | Buy Now |
DISTI #
CRS05(TE85L,Q,M)
|
EBV Elektronik | (Alt: CRS05(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |