Part Details for CRS05(T5L,TEMQ) by Toshiba America Electronic Components
Overview of CRS05(T5L,TEMQ) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS05(T5L,TEMQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956163
|
Verical | Diode Schottky 30V 1A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.3395 / $0.4017 | Buy Now |
DISTI #
64955844
|
Verical | Diode Schottky 30V 1A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2201 | Americas - 2087 |
|
$0.3596 / $0.4017 | Buy Now |
DISTI #
62294747
|
Verical | Diode Schottky 30V 1A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 988 |
|
$0.1288 / $0.1575 | Buy Now |
|
Quest Components | 8869 |
|
$0.2325 / $0.7750 | Buy Now | |
DISTI #
C1S751200911257
|
Chip1Stop | Diode Schottky 30V 1A 2-Pin S-FLAT T/R RoHS: Compliant Container: Cut Tape | 988 |
|
$0.1080 / $0.1980 | Buy Now |
|
CHIPMALL.COM LIMITED | 2095 |
|
$0.1947 / $0.3516 | Buy Now |
Part Details for CRS05(T5L,TEMQ)
CRS05(T5L,TEMQ) CAD Models
CRS05(T5L,TEMQ) Part Data Attributes
|
CRS05(T5L,TEMQ)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
CRS05(T5L,TEMQ)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |