Part Details for CRS01 by Toshiba America Electronic Components
Overview of CRS01 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CRS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1A, 30V, SILICON, SIGNAL DIODE | 1194 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | 1A, 30V, SILICON, SIGNAL DIODE (Also Known As: CRS01(TE85L,Q)) | 1194 |
|
$0.1440 / $0.2700 | Buy Now |
DISTI #
CRS01
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD123F, reel,tape Min Qty: 5 | 11140 |
|
$0.0840 / $0.1680 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 30V 1A SFLAT | 15500 |
|
RFQ |
Part Details for CRS01
CRS01 CAD Models
CRS01 Part Data Attributes:
|
CRS01
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS01
Toshiba America Electronic Components
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | S-FLAT, 3-2A1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |