There are no models available for this part yet.
Overview of CRS-ZO-0831 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGU0831CKLFT | Renesas Electronics Corporation | 8-output 1.5 V PCIe Gen 1-2-3 Clock Generator | |
M3008316045NX0IBCR | Renesas Electronics Corporation | Non-Volatile 8Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for CRS-ZO-0831 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T2559
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:5/16 Rohs Compliant: Yes |Multicomp CRS-ZO-0831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3301 |
|
$1.0800 / $1.5000 | Buy Now | |
Quest Components | RING TERMINAL | 380 |
|
$0.3465 / $1.1550 | Buy Now |
CAD Models for CRS-ZO-0831 by SPC Multicomp
Part Data Attributes for CRS-ZO-0831 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
8 AWG
|