Part Details for CRS-33S60 by Teledyne Coax Switches
Overview of CRS-33S60 by Teledyne Coax Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-22-33S-60.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-3F-33S-6.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-81-33S-60.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for CRS-33S60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch Elite - 50 Ohms - 28VDC Coil - Latching - DC-22GHz - DP3T - SMA-Female RoHS: Compliant | 0 |
|
$399.9000 / $558.4000 | Buy Now |
|
Master Electronics | RF Switch Elite - 50 Ohms - 28VDC Coil - Latching - DC-22GHz - DP3T - SMA-Female RoHS: Compliant | 0 |
|
$399.9000 / $558.4000 | Buy Now |