Part Details for CRR32NP-02A by Sumida Corporation
Overview of CRR32NP-02A by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRR32NP-02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRR32NP-02A-ND
|
DigiKey | CMC 400MA 2LN 800 OHM SMD Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7997 | Buy Now |
DISTI #
CRR32NP-02A
|
Avnet Americas | Ind Common Mode Choke 800Ohm 400mA 4-Pin SMD - Tape and Reel (Alt: CRR32NP-02A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6854 | Buy Now |
DISTI #
851-CRR32NP-02A
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$0.8210 / $0.8510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8060 | Buy Now |
Part Details for CRR32NP-02A
CRR32NP-02A CAD Models
CRR32NP-02A Part Data Attributes
|
CRR32NP-02A
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CRR32NP-02A
Sumida Corporation
Data Line Filter, 2 Function(s), 0.4A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 800 OHM Ω | |
Rated Current | 0.4 A |