Part Details for CRR0800 by Vishay Siliconix
Overview of CRR0800 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRR0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for CRR0800
CRR0800 CAD Models
CRR0800 Part Data Attributes
|
CRR0800
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
CRR0800
Vishay Siliconix
Current Regulator Diode, 0.8mA I(S), 1.35V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 800000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.35 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 1.25 W | |
Regulation Current-Nom (Ireg) | 0.8 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |