Part Details for CRP200JK-ZB-2R2AA by Vitrohm Portuguesa LDA
Results Overview of CRP200JK-ZB-2R2AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRP200JK-ZB-2R2AA Information
CRP200JK-ZB-2R2AA by Vitrohm Portuguesa LDA is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRP200JK-ZB-2R2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4862
|
Newark | Res, 2R2, 5%, 2W, Wirewound, Smd Rohs Compliant: Yes |Vitrohm CRP200JK-ZB-2R2AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.2480 / $0.7700 | Buy Now |
Part Details for CRP200JK-ZB-2R2AA
CRP200JK-ZB-2R2AA CAD Models
CRP200JK-ZB-2R2AA Part Data Attributes
|
CRP200JK-ZB-2R2AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRP200JK-ZB-2R2AA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 1.99V, 5% +/-Tol, 170ppm/Cel, Surface Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 13.4 mm | |
Package Style | Axial | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.99 V |