Part Details for CRP12FL4--221R by Viking Technology
Results Overview of CRP12FL4--221R by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRP12FL4--221R Information
CRP12FL4--221R by Viking Technology is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
TLK1221RHAR | Texas Instruments | Gigabit Ethernet Serdes in small 40-pin package 40-VQFN -40 to 85 | |
TPS51221RTVR | Texas Instruments | Fixed Frequency 99% Duty Cycle Peak Current Mode Notebook System Power Dual Controller 32-WQFN -40 to 85 |
Price & Stock for CRP12FL4--221R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRP12FL4--221R
|
TME | Resistor: metal film, SMD, 2512, 221Ω, 3.5W, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.1900 | RFQ |