Part Details for CRP0805BZ1000ELF by Bourns Inc
Overview of CRP0805BZ1000ELF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRP0805BZ1000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRP0805-BZ-1000ELF
|
Avnet Americas | Res Thick Film 0805 100 Ohm 0.1% 1/8W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: CRP0805-BZ-1000ELF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |