Part Details for CRP-301 by Synergy Microwave Corp
Overview of CRP-301 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRP-301
CRP-301 CAD Models
CRP-301 Part Data Attributes:
|
CRP-301
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CRP-301
Synergy Microwave Corp
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, CASE 105, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | CASE 105, 4 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |