Part Details for CRO700SA by Synergy Microwave Corp
Overview of CRO700SA by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for CRO700SA
CRO700SA CAD Models
CRO700SA Part Data Attributes
|
CRO700SA
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CRO700SA
Synergy Microwave Corp
Voltage Controlled Oscillator, 700MHz Min, 730MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 5.5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 730 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -112 dBc/Hz | |
Power Variation | 2.5 dB | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES |