Part Details for CRO3150A by Z-Communications Inc
Overview of CRO3150A by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRO3150A
CRO3150A CAD Models
CRO3150A Part Data Attributes
|
CRO3150A
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
CRO3150A
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 33 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 3175 MHz | |
Operating Frequency-Min | 3125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4.5 dBm | |
Phase Noise | -108 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |